Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZERR22M5A
Order Code3928777
Product RangeIHLP-5050EZ-5A Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.060 |
10+ | € 1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZERR22M5A
Order Code3928777
Product RangeIHLP-5050EZ-5A Series
Technical Datasheet
Inductance0.22µH
RMS Current (Irms)68.18A
Inductor ConstructionShielded
Saturation Current (Isat)69.24A
Product RangeIHLP-5050EZ-5A Series
Inductor Case / Package-
DC Resistance Max760µohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.9mm
Product Height5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.22µH
Inductor Construction
Shielded
Product Range
IHLP-5050EZ-5A Series
DC Resistance Max
760µohm
Product Length
13.46mm
Product Height
5mm
RMS Current (Irms)
68.18A
Saturation Current (Isat)
69.24A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048