Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER220M5A.
Order Code2855916
Product RangeIHLP-2525CZ-5A Series
Technical Datasheet
522 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.280 |
10+ | € 1.090 |
25+ | € 1.010 |
50+ | € 0.903 |
100+ | € 0.801 |
250+ | € 0.745 |
500+ | € 0.708 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER220M5A.
Order Code2855916
Product RangeIHLP-2525CZ-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeIHLP-2525CZ-5A Series
Inductor Case / Package-
Power Inductor Case6.86mm x 6.47mm x 3mm
DC Resistance Max0.174ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-5A Series
Power Inductor Case
6.86mm x 6.47mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
DC Resistance Max
0.174ohm
Product Length
6.86mm
Product Height
3mm
Alternatives for IHLP2525CZER220M5A.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454