Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER1R0M5A
Order Code3518660
Product RangeIHLP-2525CZ-5A Series
Technical Datasheet
2,830 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.430 |
50+ | € 1.110 |
250+ | € 0.991 |
500+ | € 0.846 |
1000+ | € 0.790 |
2000+ | € 0.774 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 7.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER1R0M5A
Order Code3518660
Product RangeIHLP-2525CZ-5A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeIHLP-2525CZ-5A Series
Inductor Case / Package-
Power Inductor Case6.86mm x 6.47mm x 3mm
DC Resistance Max0.00845ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-5A Series
Power Inductor Case
6.86mm x 6.47mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
12A
Saturation Current (Isat)
13A
Inductor Case / Package
-
DC Resistance Max
0.00845ohm
Product Length
6.86mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536