Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR82M01
Order Code3779990
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.915 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR82M01
Order Code3779990
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)9.3A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeIHLP-2020CZ-01 Series
Power Inductor Case5.49mm x 5.18mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0119ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
9.3A
Saturation Current (Isat)
13A
Power Inductor Case
5.49mm x 5.18mm x 3mm
DC Resistance Max
0.0119ohm
Product Length
5.49mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446