Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER3R3M01.
Order Code2545033
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
1,281 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER3R3M01.
Order Code2545033
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeIHLP-2020CZ-01 Series
Power Inductor Case5.49mm x 5.18mm x 3mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0547ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-01 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5A
Saturation Current (Isat)
8.5A
Power Inductor Case
5.49mm x 5.18mm x 3mm
DC Resistance Max
0.0547ohm
Product Length
5.49mm
Product Height
3mm
Alternatives for IHLP2020CZER3R3M01.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000753
Product traceability