Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER1R5M01.
Order Code2545051
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | € 0.811 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€ 1,622.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER1R5M01.
Order Code2545051
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeIHLP-2020CZ-01 Series
Inductor Case / Package2020 [5050 Metric]
Power Inductor Case5.49mm x 5.18mm x 3mm
DC Resistance Max0.0207ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-01 Series
Power Inductor Case
5.49mm x 5.18mm x 3mm
Inductance Tolerance
± 20%
Product Width
5.18mm
RMS Current (Irms)
7.2A
Saturation Current (Isat)
11A
Inductor Case / Package
2020 [5050 Metric]
DC Resistance Max
0.0207ohm
Product Length
5.49mm
Product Height
3mm
Technical Docs (1)
Alternatives for IHLP2020CZER1R5M01.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000728
Product traceability