Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER1R0M01
Order Code1698007
Product RangeIHLP-2020BZ-01 Series
Technical Datasheet
3,101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.869 |
50+ | € 0.705 |
250+ | € 0.652 |
500+ | € 0.606 |
1000+ | € 0.567 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 4.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER1R0M01
Order Code1698007
Product RangeIHLP-2020BZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Power Inductor Case5.49mm x 5.18mm x 2mm
Product RangeIHLP-2020BZ-01 Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP2020BZER1R0M01
3 Products Found
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
5.49mm x 5.18mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
7A
Saturation Current (Isat)
16A
Product Range
IHLP-2020BZ-01 Series
DC Resistance Max
0.02ohm
Product Length
5.49mm
Product Height
2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000432
Product traceability