Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHCL4040DZER220M5A
Order Code2429152
Product RangeIHCL-4040DZ-5A Series
Technical Datasheet
880 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.300 |
10+ | € 1.600 |
50+ | € 1.530 |
100+ | € 1.400 |
200+ | € 1.330 |
500+ | € 1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHCL4040DZER220M5A
Order Code2429152
Product RangeIHCL-4040DZ-5A Series
Technical Datasheet
Product RangeIHCL-4040DZ-5A Series
Inductance, Parallel22µH
RMS Current, Parallel2.6A
Saturation Current, Parallel4.75A
DC Resistance Max, Parallel0.19ohm
Leakage Inductance-
Turns Ratio1:1
Product Length10.67mm
Product Width10.16mm
Product Height4mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
SVHCNo SVHC (27-Jun-2018)
Product Overview
The IHCL-4040DZ-5A series low-profile high-current Coupled Inductor handles high transient current spikes without saturation. It is suitable for SEPIC converters, DC/DC converters and common mode applications.
- Shielded construction
- Lowest DCR/μH
- Ultra low buzz noise, due to composite construction
- Coupling is <gt/>90% - optimized for SEPIC converters
- AEC-Q200 qualified
- Halogen-free, Green product
- -55 to 155°C Operating temperature range
Applications
Power Management, Industrial, LED Lighting, Automotive
Technical Specifications
Product Range
IHCL-4040DZ-5A Series
RMS Current, Parallel
2.6A
DC Resistance Max, Parallel
0.19ohm
Turns Ratio
1:1
Product Width
10.16mm
Inductor Mounting
Surface Mount
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Inductance, Parallel
22µH
Saturation Current, Parallel
4.75A
Leakage Inductance
-
Product Length
10.67mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003272
Product traceability