Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoF17724472000
Order Code3289313
Product RangeF1772 Series
Technical Datasheet
101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.580 |
5+ | € 2.960 |
10+ | € 2.330 |
25+ | € 2.160 |
50+ | € 1.980 |
125+ | € 1.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF17724472000
Order Code3289313
Product RangeF1772 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X310VAC
Voltage Rating Y-
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing27.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeF1772 Series
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.47µF
Suppression Class
X2
Voltage Rating X
310VAC
dv/dt Rating
100V/µs
Lead Spacing
27.5mm
Operating Temperature Max
110°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
F1772 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
Product traceability