Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZT03C16-TR
Order Code9398325
Product RangeBZT03 Series
Technical Datasheet
13,944 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.393 |
| 10+ | € 0.328 |
| 100+ | € 0.275 |
| 500+ | € 0.259 |
| 1000+ | € 0.247 |
| 5000+ | € 0.216 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZT03C16-TR
Order Code9398325
Product RangeBZT03 Series
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation3.25W
Diode Case StyleSOD-57
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZT03 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZT03C16-TR is a Zener Diode with surge current characteristics. The BZT03 series Zener diode has glass passivated junction and Zener voltage of 16V.
- Clamping time in picoseconds
- 25mA Test current
- 6Ω at 15mA Dynamic resistance
- 5μA at 13V Maximum stand-off reverse current
Applications
Power Management, Automotive
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
SOD-57
Operating Temperature Max
175°C
Product Range
BZT03 Series
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
3.25W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability