Print Page
14,150 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.623 |
10+ | € 0.475 |
100+ | € 0.394 |
500+ | € 0.305 |
1000+ | € 0.232 |
5000+ | € 0.204 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYW36-TR
Order Code1469376
Product RangeBYW36
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time200ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product RangeBYW36
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BYW36-TR is a fast avalanche Sinterglass Diode with plated axial solderable leads. The colour band denotes cathode end and can be mounted to any position. It is suitable for use in fast rectification and switching diode.
- Glass-passivated junction
- Low reverse current
- Soft recovery characteristics
Applications
Industrial, Consumer Electronics, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
200ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
1.1V
Forward Surge Current
50A
Diode Case Style
SOD-57
Product Range
BYW36
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000858