Print Page
34,396 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.738 |
10+ | € 0.513 |
100+ | € 0.427 |
500+ | € 0.343 |
1000+ | € 0.321 |
5000+ | € 0.299 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV27-200-TAP
Order Code1075761
Product RangeBYV27
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.07V
Reverse Recovery Time25ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2 Pin
Product RangeBYV27
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BYV27-xxx series from Vishay are axial leaded, single ultra fast avalanche sinterglass diode in SOD-57 package. These diode are This device features glass passivated junction, controlled avalanche characteristic, low forward voltage and fast recovery time.
- Hermetically sealed package
- Maximum repetitive reverse voltage Vrrm of 55V, 110V, 165V and 220V respectively
- Peak forward surge current IFSM of 50A at tp 10ms
- Forward current If(AV) of 2A
- Operating junction temperature range from -55°C to 175°C
- Maximum forward voltage VF of 1.07V at If 3A
- Reverse recovery time trr of 25ns
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
1.07V
Forward Surge Current
50A
Diode Case Style
SOD-57
Product Range
BYV27
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for BYV27-200-TAP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356