Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC247076334
Order Code1166040
Product RangeMKT470 Series
Also Known As222247076334
Technical Datasheet
5,807 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.760 |
50+ | € 1.620 |
100+ | € 1.500 |
250+ | € 1.390 |
500+ | € 1.280 |
1500+ | € 1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC247076334
Order Code1166040
Product RangeMKT470 Series
Also Known As222247076334
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.33µF
Capacitance Tolerance± 5%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length8mm
Product Width7.2mm
Product Height8mm
Product RangeMKT470 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Vishay MKT470 capacitors are radial leaded, metalized polyester film capacitors with 5mm lead pitch. The capacitance range includes E12 decade values from 0.001μF to 1.2μF. These film capacitors are non polarized electrical capacitors with an insulating polyester film used as dielectric.
- Rated DC voltage of 63V, 100V, 250V, 400V
- Rated AC voltage of 40V, 63V, 160V, 220V
- Available in ±10% and ±5% tolerance
- Maximum operating temperature is 85°C
- Compliant to IEC 60384-2 standards
- Flame retardant plastic case and epoxy resin coated with tinned wire
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.33µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
8mm
Product Height
8mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Width
7.2mm
Product Range
MKT470 Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for BFC247076334
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
Product traceability