Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC237892472
Order Code1215561
Product RangeMKP378 Series
Also Known As222237892472
Technical Datasheet
148 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.250 |
5+ | € 2.850 |
10+ | € 2.530 |
25+ | € 2.280 |
50+ | € 2.070 |
200+ | € 1.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237892472
Order Code1215561
Product RangeMKP378 Series
Also Known As222237892472
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4700pF
Capacitance Tolerance± 5%
Typical ApplicationsSMPS, Pulse
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing22.5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length26mm
Product Width6mm
Product Height12mm
Ripple Current-
Output (kvar)-
Product RangeMKP378 Series
Operating Temperature Min-
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
BFC237892472 is an AC and pulse metalized polypropylene film capacitor (MKP/MKP radial potted type). Useful for where steep pulses occur e.g. SMPS (switch mode power supplies), motor control circuits.
- 4700pF capacitance, 5% capacitance tolerance, 2kVDC voltage
- IEC 60384-17 reference specifications
- Internal serial construction
- Flame retardant plastic case and epoxy resin (UL-class 94 V-0) encapsulation
- Operating temperature range from -55 to +85°C
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4700pF
Typical Applications
SMPS, Pulse
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
22.5mm
Peak Current
-
ESR
-
Product Length
26mm
Product Height
12mm
Output (kvar)
-
Operating Temperature Min
-
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
6mm
Ripple Current
-
Product Range
MKP378 Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability