Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC237524471
Order Code3289307
Product RangeKP/MKP 375 Series
Technical Datasheet
1,602 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.140 |
50+ | € 0.531 |
250+ | € 0.456 |
500+ | € 0.420 |
1000+ | € 0.418 |
2000+ | € 0.294 |
Price for:Each
Minimum: 5
Multiple: 5
€ 5.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237524471
Order Code3289307
Product RangeKP/MKP 375 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance470pF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Current, Pulse
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
dv/dt Rating15kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length14.5mm
Product Width5.5mm
Product Height13.5mm
Ripple Current-
Output (kvar)-
Product RangeKP/MKP 375 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
470pF
Typical Applications
High Current, Pulse
Voltage(AC)
400V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Peak Current
-
ESR
-
Product Length
14.5mm
Product Height
13.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
15kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
5.5mm
Ripple Current
-
Product Range
KP/MKP 375 Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability