Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC237363683
Order Code1166019
Product RangeMKT373 Series
Also Known As222237363683
Technical Datasheet
962 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.070 |
50+ | € 1.690 |
100+ | € 1.490 |
250+ | € 1.100 |
500+ | € 1.020 |
1000+ | € 0.938 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237363683
Order Code1166019
Product RangeMKT373 Series
Also Known As222237363683
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.068µF
Capacitance Tolerance± 10%
Voltage(AC)250V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Product Length12.5mm
Product Width6mm
Product Height12mm
Product RangeMKT373 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
MKT373 series is a MKT radial potted type DC film capacitor used for blocking and coupling, bypass and energy reservoir.
- Maximum application temperature 105°C
- Climatic testing class (according to IEC 60068-1) 55/105/56
- Mono construction, metallized polyester film
- Flame retardant plastic case and epoxy resin (UL-class 94 V-0)
- Tinned wire leads
- Grade 1 (long life) performance
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.068µF
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
12.5mm
Product Height
12mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Width
6mm
Product Range
MKT373 Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability