Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC237363105
Order Code1166027
Product RangeMKT373 Series
Also Known As222237363105
Technical Datasheet
67 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.450 |
5+ | € 6.020 |
10+ | € 5.420 |
20+ | € 5.260 |
40+ | € 5.090 |
100+ | € 4.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237363105
Order Code1166027
Product RangeMKT373 Series
Also Known As222237363105
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 10%
Voltage(AC)250V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing27.5mm
Product Length31mm
Product Width15mm
Product Height15mm
Product RangeMKT373 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BFC237363105 is a radial potted DC Film Capacitor with polyester film dielectric and metallised electrodes. The MKT373M (Mini) series automotive grade capacitor has tinned wire leads and mono construction. It assists energy conversion while providing low losses, high efficiency and long life. For general purpose applications of DC-filtering, coupling, bypassing timing and interference suppression on low-voltage circuits.
- UL94V-0 flame-retardant epoxy resin sealed plastic case encapsulation
- Grade 1 (long life) Performance grade
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
1µF
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
31mm
Product Height
15mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
Lead Spacing
27.5mm
Product Width
15mm
Product Range
MKT373 Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
Product traceability