Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No440LS20-R
Order Code2530193
Product Range440L Series
Technical Datasheet
377 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.690 |
5+ | € 5.090 |
10+ | € 4.490 |
20+ | € 4.230 |
40+ | € 3.950 |
100+ | € 3.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No440LS20-R
Order Code2530193
Product Range440L Series
Technical Datasheet
Capacitance0.02µF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X760VAC
Voltage Rating Y500VAC
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing9.5mm
Product Diameter21.6mm
Product Range440L Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
Product Width9mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
0.02µF
Suppression Class
X1 / Y1
Voltage Rating Y
500VAC
Capacitor Mounting
Through Hole
Product Diameter
21.6mm
Operating Temperature Min
-30°C
Product Width
9mm
Capacitance Tolerance
± 20%
Voltage Rating X
760VAC
Capacitor Case / Package
Radial Leaded
Lead Spacing
9.5mm
Product Range
440L Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability