Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No249FGJS0XB25502KA
Order Code3997537
Product Range249 Series
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.410 |
3+ | € 15.790 |
5+ | € 15.180 |
10+ | € 14.560 |
20+ | € 12.740 |
50+ | € 11.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No249FGJS0XB25502KA
Order Code3997537
Product Range249 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 20%
Product Range249 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.23mm
Temperature Coefficient± 100ppm/°C
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length12.7mm
Product Width12.7mm
Product Height19.05mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.23mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
12.7mm
Product Height
19.05mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
249 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 100ppm/°C
Resistor Technology
-
Resistor Case / Package
-
Product Width
12.7mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013965
Product traceability