Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part No4642
Order Code1683907
Product RangeVISATON Speaker Grilles
Also Known AsGTIN UPC EAN: 4007540046426
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.390 |
10+ | € 7.710 |
20+ | € 7.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No4642
Order Code1683907
Product RangeVISATON Speaker Grilles
Also Known AsGTIN UPC EAN: 4007540046426
Technical Datasheet
Accessory TypeSpeaker grille
For Use WithVisaton 4" Speakers
Product RangeVISATON Speaker Grilles
SVHCNo SVHC (21-Jan-2025)
Product Overview
Protective Grille made of black painted metal. Decoration ring is made of black plastics. It is suitable for FR 10 4 OHM, FR 10 8 OHM, FR 10 F 4 OHM, FR 10 HM 4 OHM, FR 10 HM 8 OHM, FX 10 4 OHM, PX 10 4 OHM, R 10 S 4 OHM, R 10 S 8 OHM, R 10 SC 4 OHM and R 10 SC 8 OHM speakers.
- Suitable for: FR10 4 OHM, FR10 8 OHM, FR10 F 4 OHM, FR10 HM 4 OHM, FR10 HM 8 OHM, FX10 4 OHM, PX10 4 OHM, R10 S 4 OHM, R10 S 8 OHM, R10 SC 4 OHM, R10 SC 8 OHM
- Dimensions (HxWxD): 114x114x9mm
Applications
Audio
Technical Specifications
Accessory Type
Speaker grille
Product Range
VISATON Speaker Grilles
For Use With
Visaton 4" Speakers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804