Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.820 |
10+ | € 5.480 |
100+ | € 3.830 |
250+ | € 3.470 |
500+ | € 3.100 |
1000+ | € 3.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No9376-2
Order Code1525909
Technical Datasheet
Connector Type AMini-DIN Plug, 6 Way (PS/2)
Connector Type B0
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourGrey
Product Range-
Product Overview
The 9376-2 is a 2m PS2 mouse and keyboard Extension Cable with 6-pin mini DIN PLG-SKT connectors. The PS2 cable interfaces, whether mouse or keyboard, have the same mini 6 pin DIN interface connector.
- Manufactured using standard straight design cable
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial
6.6ft
Jacket Colour
Grey
Connector Type B
0
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Alternatives for 9376-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08