Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.900 |
10+ | € 13.740 |
25+ | € 12.260 |
100+ | € 10.550 |
250+ | € 8.560 |
500+ | € 8.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No1120
Order Code1525862
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourIvory
Product Range-
Product Overview
The 1120 is a 2m DB25 male to DB25 male fully-moulded universal RS2323 Serial Cable, manufactured using 28AWG screened cable with ivory jacket. This D-type high speed universal cable is suitable for both serial and parallel applications. All lines wired on an one to one, straight through configuration.
- Provides quality data transfer with performance and reliability guaranteed
- Moulded assembly with fully encapsulated hoods and thumb screws
- Extended distance capability
- Multipurpose cable with flexible use
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Ivory
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26