Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.760 |
5+ | € 37.100 |
10+ | € 31.920 |
25+ | € 28.910 |
50+ | € 25.900 |
100+ | € 25.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 45.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVDC
Manufacturer Part No111-543-052
Order Code2629676
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG6/U
Impedance75ohm
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
Product Overview
- Van Damme UP-OFC HD Vision Flexible RG6/U 75 ohm coaxial cable
- Extremely flexible, black PVC jacketed cable with stranded centre conductor
- Terminated with Van Damme True 75 ohm HD 12GHz precision male BNCs with Violet strain reliefs
- Suitable for HD-SDI 1080p transmissions
- Length 2m
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Impedance
75ohm
Cable Length - Metric
2m
Product Range
-
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG6/U
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167