Print Page
Image is for illustrative purposes only. Please refer to product description.
189 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.390 |
5+ | € 16.380 |
10+ | € 16.370 |
50+ | € 11.340 |
100+ | € 11.110 |
250+ | € 10.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUJ3D1725K2
Order Code4222008
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.7kV
Average Forward Current25A
Total Capacitive Charge184nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.7kV
Total Capacitive Charge
184nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (17-Jan-2023)
Diode Configuration
Single
Average Forward Current
25A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001