Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 236.330 |
3+ | € 234.220 |
5+ | € 232.110 |
Product Information
Product Overview
SLR-4400 is a powerful, yet compact site light that provides a bright and wide-reaching beam with its 4400 lumen output. Its industrial design features a strong aluminium housing and rubberised edging, ensuring durability and protection. With an IP65 rating, it offers resistance against dust and water, while its IK07 shock resistance rating makes it suitable for rugged industrial environments. This versatile site light is both rechargeable and mains operated, thanks to its robust lithium-ion battery. It can provide a maximum runtime of 9 hours, offering extended usage without the need for frequent recharging. The light features a convenient 180° adjustable stand/handle, allowing you to position it at the desired angle for optimal illumination.
- Super bright 4400lumen white COB LED for powerful lighting
- Dual power options: rechargeable and mains operation for versatility
- Super tough aluminium structure with rubberised protection for durability
- 180° adjustable handle for easy positioning of the light
- IK07 shock resistance rating for reliable performance in industrial settings
- IP65 dust and water resistance for added durability and protection
- Mains multi-country charger included for convenient charging
- Battery/charging indicators for monitoring the power status
Technical Specifications
225mm
COB LED
11.1V
-
No SVHC (21-Jan-2025)
-
-
50W
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate