Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 95.520 |
Product Information
Product Overview
HT-680R is a versatile and powerful headtorch that offers a dual LED lighting setup for exceptional lighting performance. It features a main spot beam with a powerful output of 680 lumens, providing a focused and intense light for long-range visibility. Additionally, it includes a secondary flood beam with 500 lumens and high CRI (Colour Rendering Index) of 90+, ensuring accurate colour representation and enhancing the visibility of details. Constructed with toughened polycarbonate and equipped with rubberised coatings, the HT-680R is designed to withstand demanding environments. It boasts an IK07 shock and drop resistance rating, making it highly durable and capable of withstanding impacts. With an IP65 dust and water resistance rating, this headtorch is well-protected against dust ingress and water splashes, ensuring reliable performance in various weather conditions.
- 680lumen white spot beam CREE LED with a colour temperature of 6500k
- Secondary 500lumen warm white flood beam with high CRI (90+) CREE LED at 4500k
- Memory switch for convenient use and quick access to preferred lighting modes
- Super tough construction with rubberised coating for enhanced durability
- Fully adjustable non-slip silicone lined headband for a secure and comfortable fit
- Includes 4 x helmet clips for versatile mounting options
- 90˚ rotational head for flexible lighting positioning
- IP65 dust and water resistance for reliable performance in challenging environments
Technical Specifications
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate