Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI5U-EM18-AP6X-H1141
Order Code2840497
Technical Datasheet
Sensing Range Max5mm
Thread Size - MetricM18 x 1
Sensor Output Type3-Wire
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product Range-
SVHCLead
Technical Specifications
Sensing Range Max
5mm
Sensor Output Type
3-Wire
Supply Voltage DC Max
30V
SVHC
Lead
Thread Size - Metric
M18 x 1
Supply Voltage DC Min
10V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantNo
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045814
Product traceability