Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoTR2076
Order Code3221177
Also Known AsGTIN UPC EAN: 5055386507433
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTUK
Manufacturer Part NoTR2076
Order Code3221177
Also Known AsGTIN UPC EAN: 5055386507433
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithRJ45 FTP Plugs
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
This specialist tool is designed for 8p8c RJ45 FTP plugs for extra large cable outer diameter with 2x facility for crimping rear shield.
- Heavy duty high quality tool designed for every day use
- Ratchet will release when required pressure has been applied
- Ensures correct pressure when crimping plugs
- Ergonomic handles are comfortable to use and give maximum leverage with minimum effort
- Crimps RJ45 plugs with only 1 compression point
- Precise CNC ground fabricated teeth for crimper
- Ratchet also doubles as locking mechanism for tidy storage
- Material: Frame: S45C middle carbon steel with black oxide finish. HRC 43° - 45° , Crimp head: zinc alloy
- Grip: ThermoPlastic Rubber (TPR) + Polypropylene (PP)
- Dimensions: 211x64.4x22.2mm
- Weight: 502g
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
RJ45 FTP Plugs
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84678900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.502