Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSGPXZ10BK
Order Code4227296
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Jack to RJ45 Plug
Cable Construction0
Jacket ColourBlack
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Simple and effective RJ45 extension lead that is suitable for Cat5, Cat 6 and Cat6A network connections. High quality FTP cable with Low Smoke Zero Halogen sheath and gold plated contacts.
- Shielded FTP cable with Low Smoke Zero Halogen cable sheath
- Compliant with IEC60512-99-001, suitable for use in PoE+ applications
- Flush anti-snag strain relief boots allow for use in high density switches
- ABS housing and gold plated contacts
- Four twisted pairs of 26AWG copper wires with individual mylar foil
Contents
Cable only
Technical Specifications
LAN Category
Cat6a
Cable Construction
0
Cable Length - Metric
10m
Product Range
-
Connector to Connector
RJ45 Jack to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
32.8ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34