Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSEKH1
Order Code2912950
Also Known AsGTIN UPC EAN: 5055386500557
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.540 |
5+ | € 11.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSEKH1
Order Code2912950
Also Known AsGTIN UPC EAN: 5055386500557
Technical Datasheet
Modular Connector TypeConnection Box - RJ45
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN CategoryCat8
IP Rating-
Connector Mounting-
No. of Ports1Ports
Connector Orientation-
Shielding-
Contact Termination TypeIDC / IDT
Magnetics-
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
LEDs-
Light Pipes-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Easily install external Cat8 outlets without the need for additional back boxes or trunking. Fitted with fully shielded Cat8 keystones that feature rapid, tool-less termination.
- Meets ANSI/TIA 568-C.2-1 compliance specifications for Cat8 cabling systems (suitable for cable runs of 5-30m)
- 180° Cable routing
- Fireproof white ABS housing (UL 94V-0)
- Supplied with cable ties and adhesive mounting pads
- Dimensions (HxWxD): 29x36x59mm
Technical Specifications
Modular Connector Type
Connection Box - RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat8
Connector Mounting
-
Connector Orientation
-
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
LEDs
-
Product Range
-
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
-
No. of Ports
1Ports
Shielding
-
Magnetics
-
Contact Material
Phosphor Bronze
Light Pipes
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043