Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKCUAA2WHDIN
Order Code2501077
Also Known AsGTIN UPC EAN: 5055386506023
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.610 |
10+ | € 10.090 |
50+ | € 8.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKCUAA2WHDIN
Order Code2501077
Also Known AsGTIN UPC EAN: 5055386506023
Technical Datasheet
No. of Positions-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
USB2.0 A to A DIN rail mountable connector with clear labelling, front access and easy installation onto any 35mm standard DIN rail. TUK Din Rail mount connectors are ideal for industrial applications where RJ45, Fibre or USB type connectors are required next to DIN Rail mounted equipment in electrical or instrument control cabinets.
- High performance coupler
- Designed for standard 35mm wide DIN rails
- Easily mountable side by side on DIN rail, side covers can be omitted if space is restricted
- Easy access to the connector and wiring through removable side covers
- Angled presentation provides gravity compensation for patch leads
- Slip-in label facility for clear labelling
- Installation does not require any special tools, module slides or clips easily onto the DIN rail
Technical Specifications
No. of Positions
-
SVHC
No SVHC (14-Jun-2023)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035