Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2726C-2L0FT14
Order Code4016133
Product RangeLRMA Series
Technical Datasheet
1,394 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.870 |
50+ | € 1.050 |
100+ | € 0.831 |
250+ | € 0.698 |
500+ | € 0.622 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2726C-2L0FT14
Order Code4016133
Product RangeLRMA Series
Technical Datasheet
Resistance0.002ohm
Product RangeLRMA Series
Resistor Case / Package2726 [6966 Metric]
Power Rating4W
Resistance Tolerance0
Resistor TechnologyMetal Alloy
Temperature Coefficient- 35ppm/°C to +0ppm/°C
Product Length6.6mm
Product Width6.9mm
Product Height2.9mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
Technical Specifications
Resistance
0.002ohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
0
Temperature Coefficient
- 35ppm/°C to +0ppm/°C
Product Width
6.9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LRMA Series
Power Rating
4W
Resistor Technology
Metal Alloy
Product Length
6.6mm
Product Height
2.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85333900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability