Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R10FT4
Order Code4136893
Product RangeLRMA Series
Technical Datasheet
8,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
4000+ | € 0.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€ 800.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R10FT4
Order Code4136893
Product RangeLRMA Series
Technical Datasheet
Resistance0.1ohm
Product RangeLRMA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance0
Resistor TechnologyMetal Alloy
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMA Series
Power Rating
3W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability