Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR1206-R05FW
Order Code4136892
Product RangeLR Series
Technical Datasheet
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.299 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 897.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLR1206-R05FW
Order Code4136892
Product RangeLR Series
Technical Datasheet
Resistance0.05ohm
Product RangeLR Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance0
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.63mm
Product Height0.8mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 100ppm/°C
Product Width
1.63mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LR Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.8mm
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability