Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.810 |
10+ | € 2.760 |
25+ | € 2.720 |
50+ | € 2.670 |
100+ | € 2.620 |
500+ | € 2.570 |
Product Information
Product Overview
The OPI1264B is a 1-channel 4-pin Optically Coupled Isolator contains an infrared light emitting diode (LED) and a NPN silicon photo sensor. It has 890nm light emitting diode (LED) and NPN phototransistor sensor. The device is sealed in a precast opaque housing with an optically transmissive path between the LED and the photo sensor. It is designed for transmission of information between one power supply voltage and another where the potentials during surge conditions are not greater than the guaranteed isolation voltage. It is suitable for electrical isolation in dirty environments, high voltage isolation between input and output.
- Plastic housing
- 30V Maximum voltage
- 40mA Forward DC current
- 2V Reverse DC voltage
Applications
Industrial, Medical
Technical Specifications
1 Channel
4Pins
10kV
30V
No SVHC (27-Jun-2024)
Axial
40mA
50%
-
Technical Docs (2)
Alternatives for OPI1264B
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate