Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.580 |
| 10+ | € 3.490 |
| 25+ | € 3.400 |
| 50+ | € 3.310 |
| 100+ | € 3.220 |
| 500+ | € 3.090 |
Product Information
Product Overview
The OPB960 series non-contact Photologic® slotted Optical Switch with covered apertures, PCB leads and totem-pole buffer logic and output driver. Building from a standard housing with a 0.125-inch (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Aperture width choices provide different optical resolution for motion sensing.
- Dust protection
- Direct TTL, LSTTL, CMOS interface
Applications
Sensing & Instrumentation, Signal Processing, Automotive, Industrial
Technical Specifications
Through Beam
4.5V
1.27mm
Module
2V
-
Open Collector
Panel, Through Hole
70°C
-
3.18mm
3.18mm
16V
40mA
-
1.7V
-
-40°C
Photologic OPB960 Series
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate