Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 134.070 |
Product Information
Product Overview
APM-PROC-APO is an APM process meter. It is ideal for process control tasks, including monitoring variable speed drives, flow and pressure transducers, and both linear and non-linear sensors. It features 20-point non-linear scaling and can accurately measure ranges of 0-10V DC or 0-50mA with 0.1% precision across its full input range. Users can customize the scale and range, alarms, backlight colours, and more with the free APM configuration software. The two independent outputs can function as digital (open collector) or analogue (4-20mA) for connectivity with other systems and devices. The APM Process Meter can be connected to the Trumeter Cloud platform via the APM IoT Gateway (sold separately), offering secure online access to meter data as well as alarm alerts by email and optional SMS. The positive LCD display features black figures on a colour-changing background, designed for bright or outdoor environments.
- Fully user-configurable digital panel meter
- Dynamic colour-changing backlight - green, red, white
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 40-segment bar graph display
- Large, high contrast, anti-glare, LCD display with wide viewing angle
- Starburst display area for messages and alarm information
- Scaling & range options: min-max, offset and gain, centre zero, 20 point non-linearization scaling
- 10 alarm setpoints & configurable digital output delay
- Two independent outputs as digital or analogue (4-20mA)
Technical Specifications
4
0mA to 20mA, 0mA to 50mA, 0VDC to 24VDC
68mm
12V
-10°C
APM-PROC Series
Current / DC Voltage
12mm
68mm
24V
60°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate