Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.390 |
Product Information
Product Overview
The TMC5041-BOB from Trinamic is a TMC5041 breakout board. This board is designed for users to rapidly prototype their applications making it possible to check how the motor performs with TMC chips while developing the application's software. The TMC5041-LA cDriver™ is an integrated motor driver and motion controller solution for CCTV cameras, pumps and other automated equipment applications. The device has two integrated sixPoint™ ramp controllers, microstepping indexers, the sensorless stall detection technology stallGuard2™ and the completely noiseless current control mode stealthChop™ and is intended to drive two bipolar stepper motor. The output driver block consists of low RDSon N-channel power MOSFETs configured as full H-bridges to drive the motor windings. The TMC5041 is capable of driving up to 1.5A of current from each output (with proper heatsinking). The device provides a SPI interface for configuration and diagnostics and a step and direction interface.
- TMC5041-LA dual stepper driver and controller IC
- Supply voltage 5V to 26V
- Iphase, RMS up to 2 x 1.1A
- Configuration and control via SPI
- 1x incremental encoder input per motor axis
- Board width 1.0" and board height 1.4"
- 2x14 pin 0.1" header rows for pins/connectors
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Breakout Board
-
TMC5041-LA Dual Stepper Driver & Controller
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate