Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANSCENSION
Manufacturer Part NoPOWERCON DISTRIBUTOR
Order Code3401112
Also Known AsGTIN UPC EAN: 0723175521919
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 89.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 89.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCENSION
Manufacturer Part NoPOWERCON DISTRIBUTOR
Order Code3401112
Also Known AsGTIN UPC EAN: 0723175521919
SVHCNo SVHC (23-Jan-2024)
Product Overview
A handy splitter device capable of handling up to four powerCon connections. Unit features four connections out to fixtures, one power in and a power-through. An inline circuit breaker provides overload protection.
- 1 in 4 out plus pass through outputs
- Heavy duty metal housing
- Power indicator
- Reset breaker
- 20A resettable breaker
- Voltage: 100 - 240V, 50/60Hz
- Dimensions: 214x62x75 mm
- Weight: 0.8 kg
- Power Input Connection: Neutrik powerCON
- Power Output/Through Connections: Neutrik powerCON
Technical Specifications
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2