Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 28.740 |
| 5+ | € 28.170 |
| 10+ | € 27.590 |
| 50+ | € 27.020 |
| 100+ | € 26.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
TS2GSDC220I is a SDC220I SD card. The SuperMLC SDC220I SD card combines the advantages of high performance and exceptional endurance at an affordable price. The wide temperature (-40°C ~ 85°C) capability and high compatibility make this ideal for demanding industrial applications such as POS terminals, medical devices, as well as portable devices equipped with an SD memory card slot.
- Compliant with SD specification 3.01
- Supports Transcend Scope Pro software
- Electrostatic protection (ESD IEC 61000-4-2)
- Promised operational reliability in a wide temperature range (from -40°C to 85°C)
- Supports S.M.A.R.T. function to conduct health monitoring, analysis and reporting for storage device
- Built-in ECC (Error Correction Code) functionality
- 2GB storage capacity
- Flash type: MLC NAND flash (SLC mode)
- Operating voltage: 2.7V to 3.6V
- Three-year limited warranty
Technical Specifications
Flash Memory Card Type
SD Card
Supply Voltage Nom
-
Operating Temperature Max
85°C
Memory Capacity
2GB
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002