20 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.990 |
10+ | € 14.660 |
25+ | € 14.340 |
50+ | € 14.110 |
100+ | € 13.880 |
Product Information
Product Overview
The TMR 0521 is a 2-output 2W board-mount isolated DC/DC Converter with regulated output, featuring wide 2:1 input voltage ranges. It offers 4.5 to 9VDC input voltage range and ±5VDC output voltage. An excellent efficiency allows -40 to 85°C operation temperatures. Further features include remote ON/OFF control and continuous short-circuit protection. The ultra-compact dimensions of this converter make it an ideal solution for many space critical applications.
- Small footprint
- Full SMD design
- Excellent load and line regulation
- 1500VDC I/O isolation
- 79% Typical efficiency
- 5VDC Nominal input voltage
Applications
Power Management, Industrial, Communications & Networking, Sensing & Instrumentation
Technical Specifications
ITE
2:1
2 Output
200mA
200mA
1.6kV
Fixed
9.2mm
21.8mm
9V
No SVHC (14-Jun-2023)
SIP
2W
5V
-5V
Regulated
5V
Through Hole
11.1mm
4.5V
TMR 2 Series
Technical Docs (3)
Alternatives for TMR 0521
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate