40 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.040 |
5+ | € 42.830 |
10+ | € 41.620 |
50+ | € 35.670 |
100+ | € 35.120 |
Product Information
Product Overview
The THN 15-2422WI is a 2-output 15W board-mount isolated high performance DC/DC Converter setting new standards concerning power density. It offers 9 to 36VDC input voltage range and ±12VDC output voltage. The device has ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency which allow operating temperature range of -40 to 85°C (with derating). Further features include remote ON/OFF and trimmable output. This converter is suitable for use in many applications where space on PCB is critical.
- Shielded metal case with isolated base plate
- Output voltage trim
- Industry standard pin-out
- 1500VDC I/O isolation voltage
- 87% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Industrial, Communications & Networking, Sensing & Instrumentation
Technical Specifications
ITE
4:1
2 Output
625mA
625mA
1.5kV
Fixed
25.4mm
25.4mm
36V
No SVHC (14-Jun-2023)
DIP
15W
12V
-12V
-
24V
Through Hole
9.9mm
9V
THN 15WI Series
Alternatives for THN 15-2422WI
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate