1,080 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.140 |
5+ | € 34.870 |
10+ | € 34.600 |
50+ | € 32.450 |
100+ | € 29.730 |
Product Information
Product Overview
TEN 8WI series is a family of high performance 8W dc/dc converter modules featuring ultra wide 4:1 input voltage ranges in a DIP-24 package with industry- standard footprint. Input voltages up to 160VDC, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote on/off, over voltage protection, under voltage lockout and short circuit protection. Typical applications for these converters are also in wireless networks, telecom/datacom, industry control systems and measurement equipment. Approved by EN 62368-1, IEC 62368-1, UL 62368-1.
- Certified for railway applications (EN50155)
- Operating temperature range from -40°C to + 85°C
- I/O isolation is 1500VDC
- Input filter to meet EN 55022 class A
- Input voltage range from 9 to 36VDC, output voltage is 5VDC(Vnom), output current is 1600mA
- Switching frequency range from 270 to 330KHz (PWM), 300KHz typ (PWM), efficiency is 87%
- Copper, nickel plated housing material, metal case housing type
- PCB mounting type
- Natural convection cooling system
Technical Specifications
ITE
4:1
1 Output
1.6A
-
1.5kV
Fixed
Through Hole
31.8mm
36V
No SVHC (14-Jun-2023)
DIP
8W
5V
-
-
24V
20.3mm
10.2mm
9V
TEN 8WI Series
Alternatives for TEN 8-2411WI
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate