Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTXLN 025-105
Order Code3647800
Product RangeTXLN 025 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.470 |
10+ | € 28.420 |
25+ | € 27.650 |
50+ | € 27.070 |
100+ | € 26.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXLN 025-105
Order Code3647800
Product RangeTXLN 025 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max25W
Output Voltage - Output 15VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeTXLN 025 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
TXLN 025 series is a family of encased power supplies designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment. These power supplies have universal input (88-264VAC) and comply with European EMC standards and the Low Voltage Directive (LVD).
- Convection cooled (no-fan)
- High efficiency up to 79%
- Compliance to EN 61000-3-2
- Short circuit, overvoltage and overload protection
- IEC/EN/UL 62368-1 safety approvals
- 3 year product warranty
- Protection class I (prepared): connection to PE
- Pollution degree PD 2, overvoltage category OVC II
- Operating temperature range from -20°C to +70°C, switching frequency of 57KHz to 73KHz (PWM)
- Aluminium housing, screw terminal connection type
Technical Specifications
Power Supply Applications
ITE
Output Power Max
25W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
TXLN 025 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18