Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.190 |
10+ | € 17.230 |
25+ | € 16.860 |
50+ | € 16.590 |
100+ | € 16.320 |
Product Information
Product Overview
The TDN 1-1213WISM from Tracopower is a TDN 1WISM series, 1W DC/DC converter. This fully regulated, high performance DC/DC converter comes in a compact cubical package of only 1.23cm³. Full load operation is reliable up to 90°C environment temperature. With 1600VDC I/O isolation voltage, external on/off and short current protection, it covers a wide range of application when space is limited. The input of converters is designed for a wide voltage range (4:1) and minimum load is not required. The functional I/O isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60s) of 1500VDC.
- Input voltage range from 4.5VDC to 18VDC (12VDC nominal)
- 15VDC output voltage, 70mA maximum output current, 81% typical efficiency
- Compact SMD package (13.2 x 9.1 x 10.2mm)
- 100KHz minimum switching frequency
- Designed to meet IEC/EN/UL 62368-1, UL 60950-1 standards
- 3-year product warrant
- Voltage set accuracy is ±1% maximum, temperature coefficient is ±0.02%/K typical, remote on/off
- 50pF maximum isolation capacitance, <gt/>1Gohm isolation resistance (at 500VDC)
- Non conducting plastic casing material, silicone (UL 94V-0 rated) potting material
- Operating temperature range from -40°C to +90°C without derating, package weight is 2.7g
Applications
Industrial
Technical Specifications
ITE
4:1
1 Output
70mA
-
1.6kV
Fixed
Surface Mount Device
13.2mm
18V
No SVHC (16-Jul-2019)
-
1W
15V
-
Regulated
12V
9.1mm
10.2mm
4.5V
TDN 1WISM Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate