Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-019
Order Code4208849
Product RangeTCK Series
Technical Datasheet
54 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 5.970 | 
| 3+ | € 5.620 | 
| 5+ | € 5.260 | 
| 10+ | € 4.910 | 
| 20+ | € 4.710 | 
| 50+ | € 4.500 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 5.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-019
Order Code4208849
Product RangeTCK Series
Technical Datasheet
Inductance620µH
DC Current Rating1.7A
Product RangeTCK Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Common mode choke
- Inductance (each winding) is 620µH ±35% (at 100KHz / 100mV)
- Impedance (DCR) is 80mohm maximum
- Rated current is 1.7A maximum
- Rated voltage is 500VDC maximum (between windings)
- Operating temperature range from -40°C to +105°C
Technical Specifications
Inductance
620µH
Product Range
TCK Series
DC Current Rating
1.7A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005