Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.360 |
20+ | € 7.280 |
40+ | € 7.080 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 9.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM4 6 HS45KC S50
Order Code1419703
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM4
Screw Length6mm
Fastener Plating-
Fastener MaterialSteel 45H
Screw Head Style-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M4 6 HSHTKC SF - is a M4 x 6mm metric Socket Set Screw with plain cup point, made of steel.
Technical Specifications
Thread Size - Imperial
-
Screw Length
6mm
Fastener Material
Steel 45H
Product Range
-
Thread Size - Metric
M4
Fastener Plating
-
Screw Head Style
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02