Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTTA006B,Q(S
Order Code4062488
Also Known AsTTA006B ,TTA006B,Q
Technical Datasheet
2,588 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.848 |
10+ | € 0.621 |
100+ | € 0.454 |
500+ | € 0.408 |
1000+ | € 0.338 |
5000+ | € 0.252 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTTA006B,Q(S
Order Code4062488
Also Known AsTTA006B ,TTA006B,Q
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP230V
Continuous Collector Current NPN-
Continuous Collector Current PNP1A
Power Dissipation NPN-
Power Dissipation PNP10W
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP100hFE
Transistor Case StyleTO-126N
No. of Pins3Pins
Transistor MountingThrough Hole
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP70MHz
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max PNP
230V
Continuous Collector Current PNP
1A
Power Dissipation PNP
10W
DC Current Gain hFE Min PNP
100hFE
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
70MHz
Qualification
-
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
TO-126N
Transistor Mounting
Through Hole
Transition Frequency NPN
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability