Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC4013BP(N,F)
Order Code4415832
Also Known AsTC4013BP, TC4013BP(N
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.120 |
10+ | € 0.972 |
100+ | € 0.373 |
500+ | € 0.362 |
1000+ | € 0.351 |
2500+ | € 0.340 |
5000+ | € 0.329 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC4013BP(N,F)
Order Code4415832
Also Known AsTC4013BP, TC4013BP(N
Technical Datasheet
Logic Family / Base NumberTC4013
Flip-Flop TypeD
Propagation Delay40ns
Frequency20MHz
Output Current-
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Family-
Logic IC Base Number4013
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TC4013BP(N,F) is a two independent circuits of D type flip-flop. The input level applied to DATA input are transferred to Q and active low Q output by rising edge of the clock pulse. When SET input is placed at “H”, and RESET input is placed at “L”, outputs become Q = “H”, and Q = “L”. When RESET input is placed at “H”, and SET input is placed at “L”, outputs become active low Q = “L”, and Q = “H”. When both of RESET input and SET input are at “H”, outputs become Q = “H” and active low Q = “H”.
- DC supply voltage range from 3 to 18V
- Quiescent supply current is 0.002μA typ (VDD = 5V, VSS = 0V, 25°C)
- Max clock frequency is 8MHz typ (VDD = 5V, Ta = 25°C, VSS = 0V, CL = 50pF)
- Input capacitance is 5pF typ (Ta = 25°C, VSS = 0V, CL = 50pF)
- Output transition time is 70ns typical at (VDD = 5V, Ta = 25°C, VSS = 0V, CL = 50pF)
- Propagation delay time is 130ns typical at (VDD = 5V, Ta = 25°C, VSS = 0V, CL = 50pF)
- Min hold time is 20ns typical at (VDD = 5V, Ta = 25°C, VSS = 0V, CL = 50pF)
- Operating temperature range from -40°C to 85°C
- 14-pin DIP14-P-300-2.54 package
Technical Specifications
Logic Family / Base Number
TC4013
Propagation Delay
40ns
Output Current
-
Logic Case Style
DIP
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Flip-Flop Type
D
Frequency
20MHz
IC Case / Package
DIP
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
18V
Logic IC Base Number
4013
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability