Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.316 |
| 50+ | € 0.197 |
| 100+ | € 0.169 |
| 500+ | € 0.149 |
| 1000+ | € 0.132 |
Product Information
Product Overview
74VHC123AFT(BJ) is a CMOS digital silicon monolithic IC. It is a CMOS monostable multivibrator fabricated with silicon gate C²MOS technology. There are two trigger inputs, active-low A input (negative edge), and B input (positive edge). These inputs are valid for a slow rise/fall time signal (tr = tf = 1 s) as they are schmitt trigger inputs. This device may also be triggered by using active-low CLR input (positive edge). An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- Retriggerable dual monostable multivibrator, AEC-Q100 (Rev. H) qualified
- High noise immunity is VNIH = VNIL = 28% VCC (min)
- Power-down protection is provided on all inputs
- Balanced propagation delay is tPLH≈ tPHL, supply voltage range from 2V to 5.5V
- Pin and function compatible with 74HC123, 74HC221 type
- Quiescent supply current is 4µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Active-state supply current (per circuit) is 750µA max at (VIN = VCC or GND RX/CX = 0.5VCC)
- Propagation delay time (A, B-Q, active-low Q) is 8.1ns typ at (5.0 ±0.5V, CL =15pF, Ta=25°C)
- Operating temperature range from -40°C to 125°C
- TSSOP16B package
Technical Specifications
0
25mA
5.5V
TSSOP-B
8.1ns
0
125°C
-
To Be Advised
Retriggerable Monostable
2V
TSSOP-B
16Pins
74VHC
-40°C
AEC-Q100
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate